Part Details for BU92747GUW-E2 by ROHM Semiconductor
Overview of BU92747GUW-E2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for BU92747GUW-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7013
|
Newark | Irda Controller, -40 To 85Deg C, Ic Function:Irda Controller, Supply Voltage Min:1.62V, Supply Voltage Max:1.98V, Ic Package Type:Vbga-W, No. Of Pins:48Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Rohs Compliant: Yes |Rohm BU92747GUW-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.4000 | Buy Now |
DISTI #
BU92747GUW-E2-ND
|
DigiKey | IC CTLR IRDA LSI REMOTE 48VBGA Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$6.3024 | Buy Now |
DISTI #
BU92747GUW-E2
|
Avnet Americas | IrDA Controller LSI built-in Ir remote control 48-Pin VBGA Embossed T/R - Tape and Reel (Alt: BU92747GUW-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$4.6800 / $5.3280 | Buy Now |
DISTI #
755-BU92747GUW-E2
|
Mouser Electronics | I/O Controller Interface IC IRDA CONTROLLER LSI RoHS: Compliant | 0 |
|
$6.1500 | Order Now |
DISTI #
36542680
|
Verical | IrDA Controller LSI Built-in Ir Remote Control 570mW Serial Interface 48-Pin VBGA-W T/R Min Qty: 16 Package Multiple: 1 | Americas - 50 |
|
$4.8116 / $5.2268 | Buy Now |
DISTI #
36542602
|
Verical | IrDA Controller LSI Built-in Ir Remote Control 570mW Serial Interface 48-Pin VBGA-W T/R Min Qty: 16 Package Multiple: 1 | Americas - 40 |
|
$5.0022 / $5.2268 | Buy Now |
|
Quest Components | 72 |
|
$5.2651 / $8.5380 | Buy Now | |
DISTI #
BU92747GUW-E2
|
Avnet Americas | IrDA Controller LSI built-in Ir remote control 48-Pin VBGA Embossed T/R - Tape and Reel (Alt: BU92747GUW-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$4.6800 / $5.3280 | Buy Now |
|
Ameya Holding Limited | IC CTLR IRDA LSI REMOTE 48VBGA Min Qty: 1 | 100-Authorized Distributor |
|
$3.9658 / $6.7418 | Buy Now |
DISTI #
BU92747GUW-E2
|
Avnet Americas | IrDA Controller LSI built-in Ir remote control 48-Pin VBGA Embossed T/R - Tape and Reel (Alt: BU92747GUW-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$4.6800 / $5.3280 | Buy Now |
Part Details for BU92747GUW-E2
BU92747GUW-E2 CAD Models
BU92747GUW-E2 Part Data Attributes
|
BU92747GUW-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU92747GUW-E2
ROHM Semiconductor
Micro Peripheral IC, PBGA48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-30 Code | S-PBGA-B48 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA48,7X7,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM |