Part Details for BU94607AKV-E2 by ROHM Semiconductor
Overview of BU94607AKV-E2 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BU94607AKV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU94607AKV-E2-ND
|
DigiKey | IC DECODER USB AUDIO 80-VQFP Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$10.8001 | Buy Now |
DISTI #
755-BU94607AKV-E2
|
Mouser Electronics | Interface - CODECs USB Host Decoder LSI RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$9.1200 | Buy Now |
DISTI #
36526964
|
Verical | Decoder Automotive 80-Pin VQFP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1401 | Americas - 27 |
|
$12.6138 / $13.2244 | Buy Now |
|
Quest Components | 21 |
|
$14.1248 / $17.1788 | Buy Now | |
|
Ameya Holding Limited | IC DECODER USB AUDIO 80-VQFP Min Qty: 1 | 30-Authorized Distributor |
|
$9.7200 / $13.1500 | Buy Now |
DISTI #
BU94607AKV-E2
|
Avnet Silica | USB Audio Decoder IC 80-Pin VQFP T/R (Alt: BU94607AKV-E2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 | 27 |
|
$7.6350 / $11.6010 | Buy Now |
Part Details for BU94607AKV-E2
BU94607AKV-E2 CAD Models
BU94607AKV-E2 Part Data Attributes
|
BU94607AKV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU94607AKV-E2
ROHM Semiconductor
Consumer Circuit, PQFP80, 14 X 14 MM, 1.60 MM HEIGHT, ROHS COMPLIANT, VQFP-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 14 X 14 MM, 1.60 MM HEIGHT, ROHS COMPLIANT, VQFP-80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |