Part Details for BU9716BKV by ROHM Semiconductor
Overview of BU9716BKV by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for BU9716BKV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU9716BKV-ND
|
DigiKey | IC DRVR 96 SEGMENT 48VQFP Min Qty: 1000 Lead time: 8 Weeks Container: Tray | Limited Supply - Call |
|
$2.3246 | Buy Now |
DISTI #
755-BU9716BKV
|
Mouser Electronics | LCD Drivers LCD DRIVER 3X32 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | BU Series 4.5 to 5.5 V 32 Segment Surface Mount Picture Cell Driver - VQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$2.0000 | Buy Now |
DISTI #
BU9716BKV
|
TTI | LCD Drivers LCD DRIVER 3X32 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$1.7200 / $2.0300 | Buy Now |
Part Details for BU9716BKV
BU9716BKV CAD Models
BU9716BKV Part Data Attributes:
|
BU9716BKV
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU9716BKV
ROHM Semiconductor
Liquid Crystal Driver, 32-Segment, CMOS, PQFP48, ROHS COMPLIANT, VQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e2 | |
Length | 7 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
fmax-Min | 0.1 MHz |