Part Details for BU9844GUL-WE2 by ROHM Semiconductor
Overview of BU9844GUL-WE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BU9844GUL-WE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU9844GUL-WE2-ND
|
DigiKey | IC EEPROM 16KBIT I2C VCSP50L1 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7069 | Buy Now |
DISTI #
BU9844GUL-WE2
|
Avnet Americas | EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 6-Pin VCSP50L1 T/R - Tape and Reel (Alt: BU9844GUL-WE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3328 / $0.4730 | Buy Now |
DISTI #
755-BU9844GUL-WE2
|
Mouser Electronics | EEPROM EEPROM Serial-2Wire 16Kb RoHS: Compliant | 0 |
|
$0.6080 / $0.6450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4320 | Buy Now |
DISTI #
BU9844GUL-WE2
|
Avnet Americas | EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 6-Pin VCSP50L1 T/R - Tape and Reel (Alt: BU9844GUL-WE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3328 / $0.4730 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 16K I2C VCSP50L1 Min Qty: 1 | 100-Authorized Distributor |
|
$0.7200 / $2.4136 | Buy Now |
DISTI #
BU9844GUL-WE2
|
Avnet Americas | EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 6-Pin VCSP50L1 T/R - Tape and Reel (Alt: BU9844GUL-WE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3328 / $0.4730 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 28 |
|
$0.4780 / $1.0470 | Buy Now |
DISTI #
4201405
|
Farnell | EEPROM, 16KBIT, I2C, VCSP50L1-6 RoHS: Compliant Min Qty: 3000 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6444 | Buy Now |
DISTI #
4201405RL
|
Farnell | EEPROM, 16KBIT, I2C, VCSP50L1-6 RoHS: Compliant Min Qty: 3000 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.6444 | Buy Now |
Part Details for BU9844GUL-WE2
BU9844GUL-WE2 CAD Models
BU9844GUL-WE2 Part Data Attributes
|
BU9844GUL-WE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU9844GUL-WE2
ROHM Semiconductor
EEPROM, 2KX8, Serial, CMOS, PBGA6, ROHS COMPLIANT, WLCSP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, WLCSP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010D0MR | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.84 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for BU9844GUL-WE2
This table gives cross-reference parts and alternative options found for BU9844GUL-WE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU9844GUL-WE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU9844GUL-W | EEPROM, 2KX8, Serial, CMOS, PBGA6, ROHS COMPLIANT, WLCSP-6 | ROHM Semiconductor | BU9844GUL-WE2 vs BU9844GUL-W |