Part Details for BU9889GUL-WE2 by ROHM Semiconductor
Overview of BU9889GUL-WE2 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BU9889GUL-WE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU9889GUL-WE2CT-ND
|
DigiKey | IC EEPROM 8KBIT I2C VCSP50L1 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4027 / $0.6100 | Buy Now |
DISTI #
BU9889GUL-WE2
|
Avnet Americas | EEPROM Serial-2Wire 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 6-Pin VCSP50L1 T/R - Tape and Reel (Alt: BU9889GUL-WE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2035 / $0.2876 | Buy Now |
DISTI #
755-BU9889GUL-WE2
|
Mouser Electronics | EEPROM I2C BUS(2-Wre) 8K VCSP50L1 EEPROM | 3714 |
|
$0.3950 / $0.6000 | Buy Now |
|
Future Electronics | EEPROM Serial-2Wire 8K-bit 1K x 8 1.7-5.5V 6-Pin VCSP50L1 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 6000Reel |
|
$0.3900 | Buy Now |
DISTI #
78819593
|
Verical | EEPROM Serial-2Wire 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 6-Pin VCSP50L1 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2329 | Americas - 3000 |
|
$0.3510 | Buy Now |
DISTI #
69266817
|
Verical | EEPROM Serial-2Wire 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 6-Pin VCSP50L1 T/R Min Qty: 67 Package Multiple: 1 Date Code: 2324 | Americas - 100 |
|
$0.4125 / $0.4700 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 8K I2C VCSP50L1 Min Qty: 1 | 100-Authorized Distributor |
|
$0.4380 / $0.6100 | Buy Now |
DISTI #
BU9889GUL-WE2
|
Avnet Silica | EEPROM Serial-2Wire 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 6-Pin VCSP50L1 T/R (Alt: BU9889GUL-WE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901042939
|
Chip1Stop | 8KBit, I², C BUS, Low Power Serial EEPROM RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.3300 / $0.5320 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 50 |
|
$0.2980 / $0.7040 | Buy Now |
Part Details for BU9889GUL-WE2
BU9889GUL-WE2 CAD Models
BU9889GUL-WE2 Part Data Attributes
|
BU9889GUL-WE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU9889GUL-WE2
ROHM Semiconductor
EEPROM, 1KX8, Serial, CMOS, PBGA6, ROHS COMPLIANT, WLCSP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, WLCSP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 100000 Write/Erase Cycles | |
I2C Control Byte | 1010DMMR | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.6 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for BU9889GUL-WE2
This table gives cross-reference parts and alternative options found for BU9889GUL-WE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU9889GUL-WE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU9889GUL-W | EEPROM, 1KX8, Serial, CMOS, PBGA6, ROHS COMPLIANT, WLCSP-6 | ROHM Semiconductor | BU9889GUL-WE2 vs BU9889GUL-W |