Part Details for BU9H-2820R5BL by Coilcraft Inc
Overview of BU9H-2820R5BL by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU9H-2820R5BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-BU9H-2820R5BL
|
Mouser Electronics | Common Mode Chokes / Filters For PowerLine 2.8mH 0.5A DCR=1.0Ohms RoHS: Compliant | 111 |
|
$1.3700 / $2.9900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 84 |
|
$2.0385 / $4.3680 | Buy Now |
|
Quest Components | DATA LINE FILTER | 344 |
|
$0.5906 / $1.4175 | Buy Now |
|
Quest Components | DATA LINE FILTER | 67 |
|
$2.9250 / $5.8500 | Buy Now |
|
Coilcraft Direct | Common mode choke, power line, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 383 |
|
$0.6300 / $1.3700 | Buy Now |
DISTI #
2458138
|
element14 Asia-Pacific | FILTER, COMMON MODE, 2.8MH, 0.5A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4400 / $3.1444 | Buy Now |
DISTI #
2458138
|
Farnell | FILTER, COMMON MODE, 2.8MH, 0.5A RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$1.3673 / $3.3869 | Buy Now |
Part Details for BU9H-2820R5BL
BU9H-2820R5BL CAD Models
BU9H-2820R5BL Part Data Attributes
|
BU9H-2820R5BL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
BU9H-2820R5BL
Coilcraft Inc
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e2 | |
Terminal Finish | Tin/Silver (Sn/Ag) |
Alternate Parts for BU9H-2820R5BL
This table gives cross-reference parts and alternative options found for BU9H-2820R5BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU9H-2820R5BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU9H-282 | Single Phase EMI Filter | Coilcraft Inc | BU9H-2820R5BL vs BU9H-282 |