Part Details for BUA108N00580100000 by TE Connectivity
Overview of BUA108N00580100000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUA108N00580100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2452-BUA108N00580100000-ND
|
DigiKey | PLUG ROTATABLE Min Qty: 1 Lead time: 38 Weeks Container: Box |
13 In Stock |
|
$49.7422 / $61.7200 | Buy Now |
DISTI #
AMPBUA108N00580100000
|
Heilind Electronics | 923 PLUG, ANGLED, SPEEDTEC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPBUA108N00580100000
|
Interstate Connecting Components | 923 PLUG, ANGLED, SPEEDTEC | 0 |
|
Buy Now |