Part Details for BUCB020.Z by Littelfuse Inc
Overview of BUCB020.Z by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUCB020.Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T4178
|
Newark | Cbk Universal Circuit Breaker 20A Bulk/ Bulk |Littelfuse BUCB020.Z Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4300 / $5.8400 | Buy Now |
DISTI #
BUCB020.Z-ND
|
DigiKey | CIR BRKR 20A 12VDC AUTO RESET Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
236 In Stock |
|
$5.6434 / $11.7000 | Buy Now |
DISTI #
576-BUCB020.Z
|
Mouser Electronics | Circuit Breakers 20A CBK Universal Circuit Breaker RoHS: Compliant | 0 |
|
$5.6400 / $11.7000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.8500 / $5.5800 | Buy Now | |
|
Ozdisan Elektronik | IND.CONT.CIR BRKR 20A 12VDC AUTO RESET | 0 |
|
$10.8413 / $11.6002 | RFQ |
DISTI #
46620
|
Waytek, Inc. | 20 Amp UCB Circuit Breaker Type 2 Reset ATO ATC Footprint Min Qty: 1 Package Multiple: 500 Lead time: 18 Weeks, 3 Days | 2589 |
|
$4.3100 / $6.5800 | Buy Now |