-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-CH Gamma-Voltage Generator 24-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BUF12800AIPWP-ND
|
DigiKey | IC AMP TFT-LCD 24HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
17803 In Stock |
|
$3.1000 | Buy Now |
DISTI #
296-17589-5-ND
|
DigiKey | IC AMP TFT-LCD 24HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
81 In Stock |
|
$2.8854 / $5.7500 | Buy Now |
DISTI #
595-BUF12800AIPWP
|
Mouser Electronics | LCD Gamma Buffers Ref Vltg Generator for Correction RoHS: Compliant | 46 |
|
$2.8800 / $5.7500 | Buy Now |
|
Rochester Electronics | BUF12800 12-CH Gamma-Voltage Generator RoHS: Compliant Status: Active Min Qty: 1 | 17803 |
|
$2.6600 / $3.1300 | Buy Now |
|
Ameya Holding Limited | IC V-REF LCD GAMMA CORR 24HTSSOP | 23320 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUF12800AIPWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BUF12800AIPWP
Texas Instruments
12-CH Gamma-Voltage Generator 24-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES A 7V TO 18V SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BUF12800AIPWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUF12800AIPWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUF12800AIPWPG4 | SPECIALTY ANALOG CIRCUIT, PDSO24, GREEN, PLASTIC, HTSSOP-24 | Texas Instruments | BUF12800AIPWP vs BUF12800AIPWPG4 |
BUF12800AIPWPRG4 | SPECIALTY ANALOG CIRCUIT, PDSO24, GREEN, PLASTIC, HTSSOP-24 | Texas Instruments | BUF12800AIPWP vs BUF12800AIPWPRG4 |
BUF12800AIPWPR | 12-CH Gamma-Voltage Generator 24-HTSSOP -40 to 85 | Texas Instruments | BUF12800AIPWP vs BUF12800AIPWPR |