Part Details for BUF634FKTTT by Texas Instruments
Overview of BUF634FKTTT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BUF634FKTTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-BUF634FKTTTCT-ND
|
DigiKey | IC BUFFER 1 CIRC DDPAK/TO263-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
590 In Stock |
|
$15.8182 / $22.1200 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | Voltage Follower, Single, 5 Pin, Plastic, SIP | 27 |
|
$18.4075 / $22.3875 | Buy Now |
DISTI #
3116732RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$10.8620 / $13.5213 | Buy Now |
DISTI #
3116732
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$10.8620 / $15.1942 | Buy Now |
Part Details for BUF634FKTTT
BUF634FKTTT CAD Models
BUF634FKTTT Part Data Attributes
|
BUF634FKTTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BUF634FKTTT
Texas Instruments
250-mA high-speed buffer - see BUF634A for upgraded version 5-DDPAK/TO-263 -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-5 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 20 µA | |
Bandwidth (3dB)-Nom | 180 MHz | |
Bias Current-Max (IIB) @25C | 20 µA | |
Input Offset Voltage-Max | 100000 µV | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.13 mm | |
Slew Rate-Nom | 2000 V/us | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 180000 | |
Width | 8.925 mm |
Alternate Parts for BUF634FKTTT
This table gives cross-reference parts and alternative options found for BUF634FKTTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUF634FKTTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUF634F | 250mA High-Speed Buffer 5-DDPAK/TO-263 | Texas Instruments | BUF634FKTTT vs BUF634F |
BUF634F/500 | Buffer Amplifier, 1 Func, BIPolar, PSSO5, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-5 | Burr-Brown Corp | BUF634FKTTT vs BUF634F/500 |
BUF634FKTTTE3 | 250-mA high-speed buffer - see BUF634A for upgraded version 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | BUF634FKTTT vs BUF634FKTTTE3 |
BUF634F/500E3 | 250-mA high-speed buffer - see BUF634A for upgraded version 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | BUF634FKTTT vs BUF634F/500E3 |