Part Details for BUJ403A,127 by WeEn Semiconductor Co Ltd
Overview of BUJ403A,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUJ403A,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1400-ND
|
DigiKey | TRANS NPN 550V 6A TO220AB Min Qty: 6000 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3365 | Buy Now |
DISTI #
BUJ403A,127
|
Avnet Americas | Trans GP BJT NPN 550V 6A 3-Pin(3+Tab) TO-220AB T/R - Rail/Tube (Alt: BUJ403A,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3006 / $0.3275 | Buy Now |
DISTI #
771-BUJ403A,127
|
Mouser Electronics | Bipolar Transistors - BJT Trans GP BJT NPN 550V 6A 3-Pin(3+Tab) RoHS: Compliant | 0 |
|
$0.3110 / $0.9200 | Order Now |
DISTI #
BUJ403A.127
|
TME | Transistor: NPN, bipolar, 550V, 6A, 100W, TO220AB Min Qty: 1 | 0 |
|
$0.4290 / $0.7430 | RFQ |
DISTI #
BUJ403A,127
|
Avnet Silica | Trans GP BJT NPN 550V 6A 3-Pin(3+Tab) TO-220AB T/R (Alt: BUJ403A,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BUJ403A,127
|
EBV Elektronik | Trans GP BJT NPN 550V 6A 3-Pin(3+Tab) TO-220AB T/R (Alt: BUJ403A,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BUJ403A,127
BUJ403A,127 CAD Models
BUJ403A,127 Part Data Attributes
|
BUJ403A,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BUJ403A,127
WeEn Semiconductor Co Ltd
Power Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 550 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Reference Standard | IEC-134 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |