Part Details for BUK652R7-30C,127 by NXP Semiconductors
Overview of BUK652R7-30C,127 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for BUK652R7-30C,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BUK652R7-30C - 100A, 30V, 0.0051ohm, N-Channel Power MOSFET, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4008 |
|
$0.7543 / $0.8874 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 30V 100A TO220AB | 65000 |
|
RFQ | |
DISTI #
4279375
|
Farnell | RoHS: Compliant Min Qty: 410 Container: Each | 0 |
|
$1.2649 | Buy Now |
Part Details for BUK652R7-30C,127
BUK652R7-30C,127 CAD Models
BUK652R7-30C,127 Part Data Attributes:
|
BUK652R7-30C,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK652R7-30C,127
NXP Semiconductors
N-channel TrenchMOS intermediate level FET TO-220 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 100 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 204 W | |
Surface Mount | NO |