Part Details for BUK663R5-30C by Nexperia
Overview of BUK663R5-30C by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUK663R5-30C
BUK663R5-30C CAD Models
BUK663R5-30C Part Data Attributes
|
BUK663R5-30C
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK663R5-30C
Nexperia
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Avalanche Energy Rating (Eas) | 242 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0058 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 616 A | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUK663R5-30C
This table gives cross-reference parts and alternative options found for BUK663R5-30C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK663R5-30C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB80N04S4L04ATMA1 | Power Field-Effect Transistor, 80A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | BUK663R5-30C vs IPB80N04S4L04ATMA1 |
BUK664R6-40C,118 | N-channel TrenchMOS intermediate level FET@en-us D2PAK 3-Pin | Nexperia | BUK663R5-30C vs BUK664R6-40C,118 |
IPB80N04S4L-04 | Power Field-Effect Transistor, 80A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | BUK663R5-30C vs IPB80N04S4L-04 |
FDB9409L-F085 | Automotive N-Channel Logic Level MOSFET 40 V, 90 A, 2.9 mΩ, TO-263 2L (D2PAK), 800-REEL, Automotive Qualified | onsemi | BUK663R5-30C vs FDB9409L-F085 |
BUK663R2-40C,118 | N-channel TrenchMOS intermediate level FET@en-us D2PAK 3-Pin | Nexperia | BUK663R5-30C vs BUK663R2-40C,118 |