-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3640
|
Newark | Mosfet, N-Ch, 60V, 11A, Dfn2020Md-6, Transistor Polarity:N Channel, Continuous Drain Current Id:11A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.042Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.7V, Power Rohs Compliant: Yes |Nexperia BUK6D56-60EX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1560 / $0.5300 | Buy Now |
DISTI #
1727-8676-1-ND
|
DigiKey | MOSFET N-CH 60V 4A/11A 6DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
109958 In Stock |
|
$0.1107 / $0.5100 | Buy Now |
DISTI #
BUK6D56-60EX
|
Avnet Americas | Transistor MOSFET N-CH 60V 11A 6-Pin DFN2020MD T/R - Tape and Reel (Alt: BUK6D56-60EX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1087 / $0.1298 | Buy Now |
DISTI #
771-BUK6D56-60EX
|
Mouser Electronics | MOSFET BUK6D56-60E/SOT1220/SOT1220 RoHS: Compliant | 1532 |
|
$0.1100 / $0.5100 | Buy Now |
|
Future Electronics | ELITE PROGRAM PART - BUK6D56-60E/SOT1220/SOT1220 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1080 / $0.1170 | Buy Now |
DISTI #
BUK6D56-60EX
|
TTI | MOSFET BUK6D56-60E/SOT1220/SOT1220 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 147000 In Stock |
|
$0.1100 / $0.1240 | Buy Now |
DISTI #
BUK6D56-60EX
|
TME | Transistor: N-MOSFET, unipolar, 60V, 8A, Idm: 44A, 15W, DFN6,SOT1220 Min Qty: 1 | 0 |
|
$0.1700 / $0.4900 | RFQ |
DISTI #
BUK6D56-60EX
|
Avnet Asia | Transistor MOSFET N-CH 60V 11A 6-Pin DFN2020MD T/R (Alt: BUK6D56-60EX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1051 / $0.1282 | Buy Now |
DISTI #
BUK6D56-60EX
|
Avnet Silica | Transistor MOSFET N-CH 60V 11A 6-Pin DFN2020MD T/R (Alt: BUK6D56-60EX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 9000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 3089 |
|
$0.1751 / $0.2042 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy