Part Details for BUK78150-55A by Nexperia
Overview of BUK78150-55A by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUK78150-55A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1769668
|
Farnell | MOSFET, N CH 55V 5.5A SOT223 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1691 / $0.3895 | Buy Now |
DISTI #
1769668RL
|
Farnell | MOSFET, N CH 55V 5.5A SOT223 RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.1691 / $0.2505 | Buy Now |
Part Details for BUK78150-55A
BUK78150-55A CAD Models
BUK78150-55A Part Data Attributes:
|
BUK78150-55A
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK78150-55A
Nexperia
Power Field-Effect Transistor, 5.5A I(D), 55V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SC-73, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 25 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 22 A | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUK78150-55A
This table gives cross-reference parts and alternative options found for BUK78150-55A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK78150-55A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934056194135 | Power Field-Effect Transistor | Nexperia | BUK78150-55A vs 934056194135 |
934056194115 | 5.5A, 55V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | BUK78150-55A vs 934056194115 |
934056194135 | 5.5A, 55V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | BUK78150-55A vs 934056194135 |
934056194115 | Power Field-Effect Transistor | Nexperia | BUK78150-55A vs 934056194115 |
BUK78150-55ATRL13 | 5.5A, 55V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 3 PIN | NXP Semiconductors | BUK78150-55A vs BUK78150-55ATRL13 |
BUK78150-55A,135 | BUK78150-55A - N-channel TrenchMOS standard level FET SC-73 4-Pin | NXP Semiconductors | BUK78150-55A vs BUK78150-55A,135 |
BUK78150-55A,115 | BUK78150-55A - N-channel TrenchMOS standard level FET@en-us SC-73 4-Pin | Nexperia | BUK78150-55A vs BUK78150-55A,115 |