-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUK7M67-60E - N-channel 60 V, 67 mΩ standard level MOSFET in LFPAK33@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2564-1-ND
|
DigiKey | MOSFET N-CH 60V 14A LFPAK33 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1378 In Stock |
|
$0.1674 / $0.6600 | Buy Now |
DISTI #
BUK7M67-60EX
|
Avnet Americas | Trans MOSFET N-CH 60V 14A 8-Pin LFPAK-33 T/R - Tape and Reel (Alt: BUK7M67-60EX) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1618 / $0.1931 | Buy Now |
DISTI #
771-BUK7M67-60EX
|
Mouser Electronics | MOSFET BUK7M67-60E/SOT1210/mLFPAK RoHS: Compliant | 6404 |
|
$0.1670 / $0.6100 | Buy Now |
|
Future Electronics | ELITE PROGRAM PART - BUK7M67-60E/SOT1210/mLFPAK RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 7500Reel |
|
$0.1420 / $0.1540 | Buy Now |
DISTI #
BUK7M67-60EX
|
TTI | MOSFET BUK7M67-60E/SOT1210/mLFPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1710 / $0.1850 | Buy Now |
DISTI #
BUK7M67-60EX
|
Avnet Americas | Trans MOSFET N-CH 60V 14A 8-Pin LFPAK-33 T/R - Tape and Reel (Alt: BUK7M67-60EX) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1618 / $0.1931 | Buy Now |
DISTI #
BUK7M67-60EX
|
Avnet Americas | Trans MOSFET N-CH 60V 14A 8-Pin LFPAK-33 T/R - Tape and Reel (Alt: BUK7M67-60EX) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1618 / $0.1931 | Buy Now |
DISTI #
BUK7M67-60EX
|
Avnet Asia | Trans MOSFET N-CH 60V 14A 8-Pin LFPAK-33 T/R (Alt: BUK7M67-60EX) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1535 / $0.1717 | Buy Now |
DISTI #
BUK7M67-60EX
|
Avnet Silica | Trans MOSFET N-CH 60V 14A 8-Pin LFPAK-33 T/R (Alt: BUK7M67-60EX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BUK7M67-60EX
|
EBV Elektronik | Trans MOSFET N-CH 60V 14A 8-Pin LFPAK-33 T/R (Alt: BUK7M67-60EX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 1 Days | EBV - 1500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK7M67-60EX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK7M67-60EX
Nexperia
BUK7M67-60E - N-channel 60 V, 67 mΩ standard level MOSFET in LFPAK33@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1210 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 4 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.067 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 58 A | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BUK7M67-60EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK7M67-60EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR024ATF | Power Field-Effect Transistor, 15A I(D), 60V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3/2 | Samsung Semiconductor | BUK7M67-60EX vs IRFR024ATF |