-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUK7Y14-80E - N-channel 80 V, 14 mΩ standard level MOSFET in LFPAK56@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W4283
|
Newark | Mosfet Transistor, N Channel, 65 A, 80 V, 0.0092 Ohm, 10 V, 3 V Rohs Compliant: Yes |Nexperia BUK7Y14-80EX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4350 / $1.1400 | Buy Now |
DISTI #
1727-1801-1-ND
|
DigiKey | MOSFET N-CH 80V 65A LFPAK56 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.3970 / $1.1300 | Buy Now |
DISTI #
BUK7Y14-80EX
|
Avnet Americas | Trans MOSFET N-CH 80V 85A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: BUK7Y14-80EX) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 3000 |
|
$0.3931 / $0.4692 | Buy Now |
DISTI #
771-BUK7Y14-80EX
|
Mouser Electronics | MOSFET BUK7Y14-80E/SOT669/LFPAK RoHS: Compliant | 3427 |
|
$0.3970 / $1.1100 | Buy Now |
|
Future Electronics | ELITE PROGRAM PART - BUK7Y14-80E/SOT669/LFPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4100 / $0.4400 | Buy Now |
DISTI #
BUK7Y14-80EX
|
TTI | MOSFET BUK7Y14-80E/SOT669/LFPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.4120 / $0.4460 | Buy Now |
DISTI #
BUK7Y14-80EX
|
TME | Transistor: N-MOSFET, unipolar, 80V, 46A, Idm: 259A, 147W Min Qty: 1 | 1437 |
|
$0.6160 / $1.0590 | Buy Now |
DISTI #
BUK7Y14-80EX
|
Avnet Asia | Trans MOSFET N-CH 80V 85A 5-Pin(4+Tab) LFPAK T/R (Alt: BUK7Y14-80EX) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.3729 / $0.4529 | Buy Now |
DISTI #
BUK7Y14-80EX
|
Avnet Silica | Trans MOSFET N-CH 80V 85A 5-Pin(4+Tab) LFPAK T/R (Alt: BUK7Y14-80EX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 1500 |
|
Buy Now | |
DISTI #
BUK7Y14-80EX
|
EBV Elektronik | Trans MOSFET N-CH 80V 85A 5-Pin(4+Tab) LFPAK T/R (Alt: BUK7Y14-80EX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK7Y14-80EX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK7Y14-80EX
Nexperia
BUK7Y14-80E - N-channel 80 V, 14 mΩ standard level MOSFET in LFPAK56@en-us SOIC 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-8, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 76.8 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 65 A | |
Drain-source On Resistance-Max | 0.014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 259 A | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |