-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel TrenchMOS standard level FET@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6727
|
Newark | Mosfet Rohs Compliant: Yes |Nexperia BUK7Y53-100B,115 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3630 / $0.3750 | Buy Now |
DISTI #
1727-7219-1-ND
|
DigiKey | MOSFET N-CH 100V 24.8A LFPAK56 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2998 In Stock |
|
$0.3433 / $0.9100 | Buy Now |
DISTI #
BUK7Y53-100B,115
|
Avnet Americas | Trans MOSFET N-CH 100V 24.8A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: BUK7Y53-100B,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3075 / $0.3670 | Buy Now |
DISTI #
771-BUK7Y53-100B,115
|
Mouser Electronics | MOSFET BUK7Y53-100B/SOT669/LFPAK RoHS: Compliant | 1433 |
|
$0.3430 / $0.8700 | Buy Now |
|
Future Electronics | BUK7Y53 Series 100 V 0.053 Ohm N-Channel TrenchMOS Standard Level FET - LFPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3550 / $0.3800 | Buy Now |
|
Future Electronics | BUK7Y53 Series 100 V 0.053 Ohm N-Channel TrenchMOS Standard Level FET - LFPAK RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3550 / $0.3800 | Buy Now |
|
Rochester Electronics | BUK7Y53-100B - N-channel TrenchMOS standard level FET RoHS: Compliant Status: Active Min Qty: 1 | 60 |
|
$0.2767 / $0.3255 | Buy Now |
DISTI #
BUK7Y53-100B,115
|
Avnet Americas | Trans MOSFET N-CH 100V 24.8A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: BUK7Y53-100B,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3075 / $0.3670 | Buy Now |
DISTI #
BUK7Y53-100B.115
|
TME | Transistor: N-MOSFET, unipolar, 100V, 17.6A, Idm: 99A, 85W Min Qty: 1 | 0 |
|
$0.4690 / $0.7550 | RFQ |
DISTI #
BUK7Y53-100B,115
|
Avnet Asia | Trans MOSFET N-CH 100V 24.8A 5-Pin(4+Tab) LFPAK T/R (Alt: BUK7Y53-100B,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.2918 / $0.3263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK7Y53-100B,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK7Y53-100B,115
Nexperia
N-channel TrenchMOS standard level FET@en-us SOIC 4-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 81 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 24.8 A | |
Drain-source On Resistance-Max | 0.053 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 99 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |