-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUK9K17-60E - Dual N-channel 60 V, 17 mΩ logic level MOSFET@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-1807-1-ND
|
DigiKey | MOSFET 2N-CH 60V 26A LFPAK56D Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5083 In Stock |
|
$0.5293 / $1.4100 | Buy Now |
DISTI #
BUK9K17-60EX
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 26A 8-Pin LFPAK-56D T/R - Tape and Reel (Alt: BUK9K17-60EX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5142 / $0.6138 | Buy Now |
DISTI #
771-BUK9K17-60EX
|
Mouser Electronics | MOSFET BUK9K17-60E/SOT1205/LFPAK56D RoHS: Compliant | 1807 |
|
$0.5290 / $1.4100 | Buy Now |
|
Future Electronics | Dual N-Channel 60 V 38.4 mOhm 16.5 nC 53 W Silicon SMT Mosfet - LFPAK-56D RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 3000Reel |
|
$0.4550 / $0.4800 | Buy Now |
|
Future Electronics | Dual N-Channel 60 V 38.4 mOhm 16.5 nC 53 W Silicon SMT Mosfet - LFPAK-56D RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.5300 / $0.5700 | Buy Now |
DISTI #
BUK9K17-60EX
|
TTI | MOSFET BUK9K17-60E/SOT1205/LFPAK56D RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.5200 / $0.5690 | Buy Now |
DISTI #
BUK9K17-60EX
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 26A 8-Pin LFPAK-56D T/R - Tape and Reel (Alt: BUK9K17-60EX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5142 / $0.6138 | Buy Now |
DISTI #
BUK9K17-60EX
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 26A 8-Pin LFPAK-56D T/R - Tape and Reel (Alt: BUK9K17-60EX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5142 / $0.6138 | Buy Now |
DISTI #
BUK9K17-60EX
|
Avnet Asia | Transistor MOSFET Array Dual N-CH 60V 26A 8-Pin LFPAK-56D T/R (Alt: BUK9K17-60EX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | 3000 |
|
$0.4879 / $0.5924 | Buy Now |
DISTI #
BUK9K17-60EX
|
Avnet Silica | Transistor MOSFET Array Dual N-CH 60V 26A 8-Pin LFPAK-56D T/R (Alt: BUK9K17-60EX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 1 Days | Silica - 7500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK9K17-60EX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK9K17-60EX
Nexperia
BUK9K17-60E - Dual N-channel 60 V, 17 mΩ logic level MOSFET@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1205 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 64 mJ | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 26 A | |
Drain-source On Resistance-Max | 0.017 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 148 A | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |