-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BUK9M67-60ELXCT-ND
|
DigiKey | SINGLE N-CHANNEL 60 V, 44 MOHM L Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1458 In Stock |
|
$0.2707 / $1.0000 | Buy Now |
DISTI #
BUK9M67-60ELX
|
Avnet Americas | Transistor MOSFET N-CH 60V 20A 8-Pin LFPAK33 T/R - Tape and Reel (Alt: BUK9M67-60ELX) Min Qty: 3000 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2659 / $0.3173 | Buy Now |
DISTI #
771-BUK9M67-60ELX
|
Mouser Electronics | MOSFET BUK9M67-60EL/SOT1210/mLFPAK RoHS: Compliant | 1475 |
|
$0.4700 / $0.8500 | Buy Now |
|
Future Electronics | MOSFET BUK9M67-60EL/SOT1210/mLFPAK RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 1500Reel |
|
$0.2200 / $0.2400 | Buy Now |
DISTI #
BUK9M67-60ELX
|
TTI | MOSFET BUK9M67-60EL/SOT1210/mLFPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$0.4700 | Buy Now |
DISTI #
BUK9M67-60ELX
|
Avnet Americas | Transistor MOSFET N-CH 60V 20A 8-Pin LFPAK33 T/R - Tape and Reel (Alt: BUK9M67-60ELX) Min Qty: 3000 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2659 / $0.3173 | Buy Now |
DISTI #
BUK9M67-60ELX
|
TME | Transistor: N-MOSFET, unipolar, 60V, 15A, Idm: 85A, 45W Min Qty: 1 | 0 |
|
$0.5260 / $0.7880 | RFQ |
DISTI #
BUK9M67-60ELX
|
Avnet Americas | Transistor MOSFET N-CH 60V 20A 8-Pin LFPAK33 T/R - Tape and Reel (Alt: BUK9M67-60ELX) Min Qty: 3000 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2659 / $0.3173 | Buy Now |
DISTI #
BUK9M67-60ELX
|
Avnet Silica | Transistor MOSFET N-CH 60V 20A 8-Pin LFPAK33 T/R (Alt: BUK9M67-60ELX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BUK9M67-60ELX
|
EBV Elektronik | Transistor MOSFET N-CH 60V 20A 8-Pin LFPAK33 T/R (Alt: BUK9M67-60ELX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy