Part Details for BUK9Y11-30B,115 by NXP Semiconductors
Overview of BUK9Y11-30B,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUK9Y11-30B,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 83 |
|
$0.6000 / $1.0000 | Buy Now | |
|
Rochester Electronics | TRANSISTOR >30MHZ RoHS: Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$0.2983 / $0.3509 | Buy Now |
Part Details for BUK9Y11-30B,115
BUK9Y11-30B,115 CAD Models
BUK9Y11-30B,115 Part Data Attributes
|
BUK9Y11-30B,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK9Y11-30B,115
NXP Semiconductors
BUK9Y11-30B - N-channel TrenchMOS logic level FET SOIC 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 59 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |