-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUK9Y11-30B - N-channel TrenchMOS logic level FET@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9805
|
Newark | Mosfet, Aec-Q101, N-Ch, 30V, 59A, Lfpak56 Rohs Compliant: Yes |Nexperia BUK9Y11-30B,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3090 / $0.7300 | Buy Now |
|
Rochester Electronics | TRANSISTOR >30MHZ RoHS: Compliant Status: Obsolete Min Qty: 1 | 1960 |
|
$0.2983 / $0.3509 | Buy Now |
DISTI #
3439711
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 500 |
|
$0.3393 / $0.7012 | Buy Now |
DISTI #
3439711RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 500 |
|
$0.3393 / $0.4964 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK9Y11-30B,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK9Y11-30B,115
Nexperia
BUK9Y11-30B - N-channel TrenchMOS logic level FET@en-us SOIC 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | LFPAK-4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 112 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 59 A | |
Drain-source On Resistance-Max | 0.012 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 239 A | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |