-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUK9Y8R5-80E - N-channel 80 V, 8.5 mΩ logic level MOSFET in LFPAK56@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W4318
|
Newark | Mosfet Transistor, N Channel, 100 A, 80 V, 0.0058 Ohm, 10 V, 1.7 V Rohs Compliant: Yes |Nexperia BUK9Y8R5-80EX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3558 |
|
$1.1000 / $1.9700 | Buy Now |
DISTI #
1727-1127-1-ND
|
DigiKey | MOSFET N-CH 80V 100A LFPAK56 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4414 In Stock |
|
$0.7724 / $1.8400 | Buy Now |
DISTI #
BUK9Y8R5-80EX
|
Avnet Americas | Trans MOSFET N-CH 80V 100A 4-Pin LFPAK-56 T/R - Tape and Reel (Alt: BUK9Y8R5-80EX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6892 / $0.8226 | Buy Now |
DISTI #
771-BUK9Y8R5-80EX
|
Mouser Electronics | MOSFET BUK9Y8R5-80E/SOT669/LFPAK RoHS: Compliant | 6357 |
|
$0.7720 / $1.7400 | Buy Now |
DISTI #
E02:0323_06978170
|
Arrow Electronics | Trans MOSFET N-CH 80V 100A Automotive AEC-Q101 5-Pin(4+Tab) LFPAK T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Date Code: 2327 | Europe - 3000 |
|
$0.7623 / $0.8338 | Buy Now |
DISTI #
A03:0893_04912957
|
Arrow Electronics | Trans MOSFET N-CH 80V 100A Automotive AEC-Q101 5-Pin(4+Tab) LFPAK T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Date Code: 2338 | Asia - 3000 |
|
$0.7386 / $0.8077 | Buy Now |
DISTI #
V72:2272_06522285
|
Arrow Electronics | Trans MOSFET N-CH 80V 100A Automotive AEC-Q101 5-Pin(4+Tab) LFPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2338 Container: Cut Strips | Americas - 1465 |
|
$0.7127 / $1.3585 | Buy Now |
|
Future Electronics | ELITE PROGRAM PART - BUK9Y8R5-80E/SOT669/LFPAK RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.7250 / $0.7650 | Buy Now |
DISTI #
69194048
|
Verical | Trans MOSFET N-CH 80V 100A Automotive AEC-Q101 5-Pin(4+Tab) LFPAK T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2327 | Americas - 3000 |
|
$0.7587 / $0.8298 | Buy Now |
DISTI #
69884303
|
Verical | Trans MOSFET N-CH 80V 100A Automotive AEC-Q101 5-Pin(4+Tab) LFPAK T/R Min Qty: 1500 Package Multiple: 1500 | Americas - 3000 |
|
$0.7386 / $0.8077 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK9Y8R5-80EX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK9Y8R5-80EX
Nexperia
BUK9Y8R5-80E - N-channel 80 V, 8.5 mΩ logic level MOSFET in LFPAK56@en-us SOIC 4-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 148 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 423 A | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |