Part Details for BULK-RS-N40-253 by USA Industrials
Overview of BULK-RS-N40-253 by USA Industrials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BULK-RS-N40-253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-BULK-RS-N40-253TB-ND
|
DigiKey | Neoprene Rubber Strip - 40A - 1" Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$48.3300 | Buy Now |