Part Details for BUZ100S by Infineon Technologies AG
Overview of BUZ100S by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BUZ100S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BUZ100S-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 547 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2483 In Stock |
|
$0.5500 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-220AB | 61960 |
|
$0.5300 / $1.7665 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-220AB | 444 |
|
$0.7066 / $1.7665 | Buy Now |
|
Rochester Electronics | BUZ100 - Power Field-Effect Transistor, 77A, 55V, 0.015ohm, N-Channel, MOSFET RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2483 |
|
$0.4711 / $0.5542 | Buy Now |
Part Details for BUZ100S
BUZ100S CAD Models
BUZ100S Part Data Attributes
|
BUZ100S
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BUZ100S
Infineon Technologies AG
Power Field-Effect Transistor, 77A I(D), 55V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 380 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 77 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 170 W | |
Pulsed Drain Current-Max (IDM) | 308 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |