Part Details for BUZ905P by TT Electronics Power and Hybrid / Semelab Limited
Overview of BUZ905P by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BUZ905P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K7206
|
Newark | P Channel Mosfet, -160V, -8A, To-247, Channel Type:P Channel, Drain Source Voltage Vds:160V, Continuous Drain Current Id:8A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:-, Gate Source Threshold Voltage Max:1.5V, Msl:- Rohs Compliant: Yes |Tt Electronics/semelab BUZ905P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1208684
|
element14 Asia-Pacific | P CH MOSFET, -160V, -8A, TO-247 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.7205 / $17.2013 | Buy Now |
DISTI #
1208684
|
Farnell | P CH MOSFET, -160V, -8A, TO-247 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Each | 0 |
|
$7.2070 / $7.6707 | Buy Now |
Part Details for BUZ905P
BUZ905P CAD Models
BUZ905P Part Data Attributes:
|
BUZ905P
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
BUZ905P
TT Electronics Power and Hybrid / Semelab Limited
8A, 160V, P-CHANNEL, Si, POWER, MOSFET, TO-247
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TT Electronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 160 V | |
Drain Current-Max (ID) | 8 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for BUZ905P
This table gives cross-reference parts and alternative options found for BUZ905P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUZ905P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUZ905P | Power Field-Effect Transistor, 8A I(D), 160V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | TT Electronics Resistors | BUZ905P vs BUZ905P |