Part Details for BV EI 662 1095 by HAHN
Overview of BV EI 662 1095 by HAHN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BV EI 662 1095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BVEI6621095
|
TME | Transformer: encapsulated, 33VA, 230VAC, 15V, 15V, 1.1A, 1.1A, PCB Min Qty: 1 | 7 |
|
$27.1700 / $33.9600 | Buy Now |