Part Details for BV UI 304 0019 by HAHN
Overview of BV UI 304 0019 by HAHN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BV UI 304 0019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BVUI3040019
|
TME | Transformer: encapsulated, 10VA, 115VACx2, 6V, 6V, 833mA, 833mA, PCB Min Qty: 20 | 0 |
|
$32.9500 | RFQ |