-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BV1HJ045EFJ-CE2CT-ND
|
DigiKey | BUILT-IN OUTPUT DIAGNOSIS 1CH HI Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6340 In Stock |
|
$0.9086 / $2.0600 | Buy Now |
DISTI #
BV1HJ045EFJ-CE2
|
Avnet Americas | Power Switch High Side 8A 8-Pin HTSOP-J T/R - Tape and Reel (Alt: BV1HJ045EFJ-CE2) Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0034 / $1.2802 | Buy Now |
DISTI #
755-BV1HJ045EFJ-CE2
|
Mouser Electronics | Power Switch ICs - Power Distribution Built-in Output Diagnosis 1ch High Side Switch RoHS: Compliant | 15288 |
|
$0.9270 / $2.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9230 | Buy Now |
|
Quest Components | 1992 |
|
$1.0335 / $2.7560 | Buy Now | |
DISTI #
BV1HJ045EFJ-CE2
|
Avnet Americas | Power Switch High Side 8A 8-Pin HTSOP-J T/R - Tape and Reel (Alt: BV1HJ045EFJ-CE2) Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0034 / $1.2802 | Buy Now |
DISTI #
BV1HJ045EFJ-CE2
|
Avnet Americas | Power Switch High Side 8A 8-Pin HTSOP-J T/R - Tape and Reel (Alt: BV1HJ045EFJ-CE2) Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0034 / $1.2802 | Buy Now |
|
CHIPMALL.COM LIMITED | BUILT-IN OUTPUT DIAGNOSIS 1CH HI | 2490 |
|
$1.0073 / $1.8790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BV1HJ045EFJ-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BV1HJ045EFJ-CE2
ROHM Semiconductor
Peripheral Driver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2020-04-03 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |