Part Details for BV2C223F by API Technologies Corp
Overview of BV2C223F by API Technologies Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BV2C223F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FILM CAPACITOR, POLYCARBONATE, 200V, 1% +TOL, 1% -TOL, 0.022UF, THROUGH HOLE MOUNT | 207 |
|
$1.3500 / $2.5000 | Buy Now |
Part Details for BV2C223F
BV2C223F CAD Models
BV2C223F Part Data Attributes
|
BV2C223F
API Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
BV2C223F
API Technologies Corp
Film Capacitor, Polycarbonate, 200V, 1% +Tol, 1% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Additional Feature | NON-INDUCTIVE, PRECISION, STANDARDS : MIL-C-55514A, MIL-STD-202E | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |