-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH2971
|
Newark | Power Load Sw, High Side, -40To150Deg C Rohs Compliant: Yes |Rohm BV2HD045EFU-CE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2201 |
|
$1.8000 / $3.4100 | Buy Now |
DISTI #
846-BV2HD045EFU-CE2CT-ND
|
DigiKey | AUTOMOTIVE 2CH 45 M HIGH-SIDE SW Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2818 In Stock |
|
$1.5889 / $3.2900 | Buy Now |
DISTI #
BV2HD045EFU-CE2
|
Avnet Americas | Power Switch High Side 21A 16-Pin HSSOP Emboss T/R - Tape and Reel (Alt: BV2HD045EFU-CE2) Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5977 / $1.8189 | Buy Now |
DISTI #
755-BV2HD045EFU-CE2
|
Mouser Electronics | Power Switch ICs - Power Distribution Automotive 2ch 45 mohm High-Side Switch with Variable OCD and OCD Mask Function RoHS: Compliant | 20880 |
|
$1.5800 / $3.2800 | Buy Now |
|
Future Electronics | AECQ IPDs RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.7300 | Buy Now |
DISTI #
68038913
|
Verical | Current Limit SW 2-IN 2-OUT -0.3V to 7V 40A Automotive 16-Pin HSSOP-C T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2301 | Americas - 480 |
|
$1.9488 / $2.1628 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER | 384 |
|
$2.2885 / $3.7110 | Buy Now |
DISTI #
BV2HD045EFU-CE2
|
Avnet Americas | Power Switch High Side 21A 16-Pin HSSOP Emboss T/R - Tape and Reel (Alt: BV2HD045EFU-CE2) Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5977 / $1.8189 | Buy Now |
DISTI #
BV2HD045EFU-CE2
|
Avnet Americas | Power Switch High Side 21A 16-Pin HSSOP Emboss T/R - Tape and Reel (Alt: BV2HD045EFU-CE2) Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5977 / $1.8189 | Buy Now |
DISTI #
BV2HD045EFU-CE2
|
Avnet Asia | Power Switch High Side 21A 16-Pin HSSOP Emboss T/R (Alt: BV2HD045EFU-CE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BV2HD045EFU-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BV2HD045EFU-CE2
ROHM Semiconductor
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |