Part Details for BV2HD070EFU-CE2 by ROHM Semiconductor
Overview of BV2HD070EFU-CE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BV2HD070EFU-CE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH2972
|
Newark | Power Load Sw, High Side, -40To150Deg C Rohs Compliant: Yes |Rohm BV2HD070EFU-CE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50 |
|
$1.7600 / $3.3200 | Buy Now |
DISTI #
846-BV2HD070EFU-CE2CT-ND
|
DigiKey | AUTOMOTIVE 2CH 70 M HIGH-SIDE SW Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
180 In Stock |
|
$1.5397 / $3.1900 | Buy Now |
DISTI #
BV2HD070EFU-CE2
|
Avnet Americas | - Tape and Reel (Alt: BV2HD070EFU-CE2) Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BV2HD070EFU-CE2
|
Mouser Electronics | Power Switch ICs - Power Distribution SWITCH ICS RoHS: Compliant | 5387 |
|
$1.5800 / $3.1900 | Buy Now |
|
Future Electronics | Power Switch/Driver 11 N-Channel 10A 16-HSSOP-C RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.6400 / $1.9700 | Buy Now |
DISTI #
65027788
|
Verical | Current Limit SW 2-IN 2-OUT -0.3V to 7V 20A Automotive 16-Pin HSSOP-C T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 2201 | Americas - 1944 |
|
$1.7180 / $2.0090 | Buy Now |
DISTI #
69264962
|
Verical | Current Limit SW 2-IN 2-OUT -0.3V to 7V 20A Automotive 16-Pin HSSOP-C T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2242 | Americas - 50 |
|
$1.3125 / $1.5125 | Buy Now |
|
Quest Components | 1555 |
|
$1.7070 / $3.4140 | Buy Now | |
DISTI #
BV2HD070EFU-CE2
|
TTI | Power Switch ICs - Power Distribution SWITCH ICS RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.5400 / $1.6000 | Buy Now |
DISTI #
BV2HD070EFU-CE2
|
Avnet Americas | - Tape and Reel (Alt: BV2HD070EFU-CE2) Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for BV2HD070EFU-CE2
BV2HD070EFU-CE2 CAD Models
BV2HD070EFU-CE2 Part Data Attributes
|
BV2HD070EFU-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BV2HD070EFU-CE2
ROHM Semiconductor
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP16,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 125 µs | |
Turn-on Time | 175 µs | |
Width | 3.9 mm |
Alternate Parts for BV2HD070EFU-CE2
This table gives cross-reference parts and alternative options found for BV2HD070EFU-CE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BV2HD070EFU-CE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BV2HD070EFU-C | Buffer/Inverter Based Peripheral Driver, | ROHM Semiconductor | BV2HD070EFU-CE2 vs BV2HD070EFU-C |