Part Details for BV2HM050EFV-CE2 by ROHM Semiconductor
Overview of BV2HM050EFV-CE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BV2HM050EFV-CE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BV2HM050EFV-CE2CT-ND
|
DigiKey | AUTOMOTIVE IPD SERIES 2CH HIGH S Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2470 In Stock |
|
$0.9572 / $2.1700 | Buy Now |
DISTI #
BV2HM050EFV-CE2
|
Avnet Americas | Power Switch High Side 5A 20-Pin HTSSOP-B T/R - Tape and Reel (Alt: BV2HM050EFV-CE2) Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.9477 / $1.0789 | Buy Now |
DISTI #
755-BV2HM050EFV-CE2
|
Mouser Electronics | Power Switch ICs - Power Distribution Automotive IPD Series 2ch High Side Switch: BV2HM050EFV-C is a 2ch high side switch for automotive application. It has a built in hiccup mode overcurrent protection function, thermal shutdown protection function, open load detection function, under v RoHS: Compliant | 5000 |
|
$0.9570 / $2.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9720 | Buy Now |
|
Quest Components | 72 |
|
$1.7138 / $3.1160 | Buy Now | |
DISTI #
BV2HM050EFV-CE2
|
Avnet Americas | Power Switch High Side 5A 20-Pin HTSSOP-B T/R - Tape and Reel (Alt: BV2HM050EFV-CE2) Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.9477 / $1.0789 | Buy Now |
DISTI #
BV2HM050EFV-CE2
|
Avnet Americas | Power Switch High Side 5A 20-Pin HTSSOP-B T/R - Tape and Reel (Alt: BV2HM050EFV-CE2) Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.9477 / $1.0789 | Buy Now |
DISTI #
4157409RL
|
element14 Asia-Pacific | POWER LOAD SW, HIGH SIDE, -40 150DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 100 |
|
$1.0181 / $1.5675 | Buy Now |
DISTI #
4157409
|
element14 Asia-Pacific | POWER LOAD SW, HIGH SIDE, -40 150DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 100 |
|
$1.0181 / $2.1607 | Buy Now |
Part Details for BV2HM050EFV-CE2
BV2HM050EFV-CE2 CAD Models
BV2HM050EFV-CE2 Part Data Attributes
|
BV2HM050EFV-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BV2HM050EFV-CE2
ROHM Semiconductor
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |