Part Details for BVB01/Z0000/01 by Bulgin
Overview of BVB01/Z0000/01 by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BVB01/Z0000/01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C3790
|
Newark | Power Entry Connector, Plug, 10A, Product Range:Polysnap Series, Gender:Plug, Voltage Rating:250Vac, Current Rating:10A, Connector Mounting:Panel Mount, Contact Termination Type:Quick Connect Rohs Compliant: Yes |Bulgin Limited BVB01/Z0000/01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 112 |
|
$8.8700 / $11.0900 | Buy Now |
DISTI #
708-2400-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
189 In Stock |
|
$8.3125 / $10.3900 | Buy Now |
DISTI #
161-BVB01/Z0000/01
|
Mouser Electronics | AC Power Entry Modules FUSED INLET SP SW POWER MODULE RoHS: Compliant | 412 |
|
$9.2300 / $12.8200 | Buy Now |
|
Onlinecomponents.com | Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch ST 1 Port RoHS: Compliant |
106 In Stock |
|
$8.5200 / $10.9800 | Buy Now |
DISTI #
BVB01/Z0000/01
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 16 |
|
$7.7100 / $9.9200 | Buy Now |
DISTI #
3136190
|
element14 Asia-Pacific | INLET, IEC, SP, NON ILLUMINATED RoHS: Compliant Min Qty: 1 Container: Each | 89 |
|
$12.7477 / $15.7787 | Buy Now |
DISTI #
3136190
|
Farnell | INLET, IEC, SP, NON ILLUMINATED RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 89 |
|
$8.9414 / $11.8636 | Buy Now |
DISTI #
4369097
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$15.7599 | Buy Now |
|
Master Electronics | Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch ST 1 Port RoHS: Compliant |
106 In Stock |
|
$8.5200 / $10.9800 | Buy Now |
Part Details for BVB01/Z0000/01
BVB01/Z0000/01 CAD Models
BVB01/Z0000/01 Part Data Attributes
|
BVB01/Z0000/01
Bulgin
Buy Now
Datasheet
|
Compare Parts:
BVB01/Z0000/01
Bulgin
Mains Power Connector, Male, Screw Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |