Part Details for BVB01/Z0000/71 by Bulgin
Overview of BVB01/Z0000/71 by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BVB01/Z0000/71
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BVB01/Z0000/71
|
Avnet Abacus | Power Entry Modules (Alt: BVB01/Z0000/71) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for BVB01/Z0000/71
BVB01/Z0000/71 CAD Models
BVB01/Z0000/71 Part Data Attributes
|
BVB01/Z0000/71
Bulgin
Buy Now
Datasheet
|
Compare Parts:
BVB01/Z0000/71
Bulgin
Mains Power Connector, Male, Screw Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |