Part Details for BVB15/Z0000/10 by Bulgin
Overview of BVB15/Z0000/10 by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for BVB15/Z0000/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C3799
|
Newark | Poly-Flange |Bulgin Limited BVB15/Z0000/10 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0100 | Buy Now |
DISTI #
BVB15/Z0000/10-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 120 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1576 | Buy Now |
DISTI #
167-BVB15/Z0000/10
|
Mouser Electronics | AC Power Entry Modules Polysnap Power Inlet Module RoHS: Compliant | 0 |
|
$15.1500 | Order Now |
DISTI #
71032548
|
RS | Power Entry Modules, AC, Polysnap Power Inlet Module | Bulgin BVB15/Z0000/10 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9400 / $21.1200 | RFQ |
|
Onlinecomponents.com | Vertical Power Entry Module 72.3mm Side Fixing Flange Mount C14 Cold Condition Inlet Integral Twin Fused (PF0033) 6.3mm Tab Termination Unfiltered Double Contact Switch RoHS: Compliant | 0 |
|
$12.8500 / $26.9100 | Buy Now |
DISTI #
4373619
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.7666 / $33.4054 | Buy Now |
Part Details for BVB15/Z0000/10
BVB15/Z0000/10 CAD Models
BVB15/Z0000/10 Part Data Attributes
|
BVB15/Z0000/10
Bulgin
Buy Now
Datasheet
|
Compare Parts:
BVB15/Z0000/10
Bulgin
Mains Power Connector, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |