Part Details for BVB15/Z0000/11 by Bulgin
Overview of BVB15/Z0000/11 by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for BVB15/Z0000/11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BVB15/Z0000/11-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
167-BVB15/Z0000/11
|
Mouser Electronics | AC Power Entry Modules Polysnap Power Inlet Module RoHS: Compliant | 0 |
|
$11.7200 / $11.8200 | Order Now |
|
Onlinecomponents.com | Vertical Power Entry Module 72.3mm Side Fixing Flange Mount C14 Cold Condition Inlet Integral Twin Fused (PF0033) 6.3mm Tab Termination Unfiltered Double Contact Illuminated Switch Red RoHS: Compliant | 0 |
|
$10.8100 / $28.2000 | Buy Now |
Part Details for BVB15/Z0000/11
BVB15/Z0000/11 CAD Models
BVB15/Z0000/11 Part Data Attributes
|
BVB15/Z0000/11
Bulgin
Buy Now
Datasheet
|
Compare Parts:
BVB15/Z0000/11
Bulgin
Mains Power Connector, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |