Part Details for BVB15/Z0000/77 by Bulgin
Overview of BVB15/Z0000/77 by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BVB15/Z0000/77
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ7441
|
Newark | Poly Flange |Bulgin Limited BVB15/Z0000/77 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0100 / $17.7800 | Buy Now |
DISTI #
2266-BVB15/Z0000/77-ND
|
DigiKey | POLY FLANGE Min Qty: 4 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
45 In Stock |
|
$6.1000 / $7.1800 | Buy Now |
|
Onlinecomponents.com | Vertical Power Entry Module 72.3mm Side Fixing Flange Mount C14 Cold Condition Inlet Integral Twin Fused (PF0033) 6.3mm Tab Termination Unfiltered Double Contact Illuminated Switch Marked I/O Green |
45 Partner Stock |
|
$18.3200 | Buy Now |
DISTI #
4373621
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$25.4266 / $39.0246 | Buy Now |
|
Master Electronics | Vertical Power Entry Module 72.3mm Side Fixing Flange Mount C14 Cold Condition Inlet Integral Twin Fused (PF0033) 6.3mm Tab Termination Unfiltered Double Contact Illuminated Switch Marked I/O Green |
45 Partner Stock |
|
$18.3200 | Buy Now |
Part Details for BVB15/Z0000/77
BVB15/Z0000/77 CAD Models
BVB15/Z0000/77 Part Data Attributes
|
BVB15/Z0000/77
Bulgin
Buy Now
Datasheet
|
Compare Parts:
BVB15/Z0000/77
Bulgin
Mains Power Connector, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |