Part Details for BVN-M-R001-1.0 by Isabellenhuette
Overview of BVN-M-R001-1.0 by Isabellenhuette
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BVN-M-R001-1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4423-BVN-M-R001-1.0CT-ND
|
DigiKey | RESISTOR - ISA-WELD SHUNT, 0.001 Min Qty: 1 Lead time: 58 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
923 In Stock |
|
$0.6625 / $1.7700 | Buy Now |
|
Ozdisan Elektronik | RES.SHUNT 1216 1m Ohms 1% 3W AUTO MANGANIN SMT | 0 |
|
$0.7626 / $0.8770 | RFQ |
Part Details for BVN-M-R001-1.0
BVN-M-R001-1.0 CAD Models
BVN-M-R001-1.0 Part Data Attributes:
|
BVN-M-R001-1.0
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
BVN-M-R001-1.0
Isabellenhuette
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 1.9 mm | |
Package Length | 4.1 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1216 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 1% |