Part Details for BVS-M-R0003-1.0 by Isotek Corporation
Overview of BVS-M-R0003-1.0 by Isotek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for BVS-M-R0003-1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ |
Part Details for BVS-M-R0003-1.0
BVS-M-R0003-1.0 CAD Models
BVS-M-R0003-1.0 Part Data Attributes:
|
BVS-M-R0003-1.0
Isotek Corporation
Buy Now
Datasheet
|
Compare Parts:
BVS-M-R0003-1.0
Isotek Corporation
Fixed Resistor, 10W, 0.0003ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 3920, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ISOTEK CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0003 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3920 | |
Surface Mount | YES | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% |