Part Details for BVX-CH01 by Metcal
Overview of BVX-CH01 by Metcal
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BVX-CH01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC3842
|
Newark | Connection Hose, 50Mm X 1.8M, Accessory Type:Connection Hose, For Use With:Metcal Bvx-100, Bvx-200 Series Fume Extraction Systems And Bvx Arms, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Metcal BVX-CH01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$88.1100 / $103.7900 | Buy Now |
DISTI #
745-BVX-CH01
|
Mouser Electronics | Fume Extractors Connection Hose 2in Dia. 6' Long RoHS: Compliant | 20 |
|
$61.3000 | Buy Now |
DISTI #
BVX-CH01
|
TME | Accessories: flexible pipe, for soldering fume absorber, Ø: 50mm Min Qty: 1 | 0 |
|
$48.9000 / $49.9200 | RFQ |
DISTI #
3020787
|
element14 Asia-Pacific | CONNECTION HOSE, 50MM X 1.8M RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$61.1309 | Buy Now |
DISTI #
3020787
|
Farnell | CONNECTION HOSE, 50MM X 1.8M RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Each | 6 |
|
$49.3299 | Buy Now |
DISTI #
551SO5333
|
Techni-Tool, Inc. | Metcal BVX-CH01 Connection Hose, 2" Diameter, 6' Length, BVX-200 Series | 5 |
|
$61.3000 | Buy Now |
DISTI #
551SO5333
|
TestEquity LLC | Metcal BVX-CH01 Connection Hose, 2" Diameter, 6' Length, BVX-200 Series | 5 |
|
$61.3000 | Buy Now |