Part Details for BWCM001107055N1CL8 by Pulse Electronics Corporation
Overview of BWCM001107055N1CL8 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BWCM001107055N1CL8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK4433
|
Newark | Wire Wound-Std/T&r |Pulse BWCM001107055N1CL8 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0970 | Buy Now |
DISTI #
553-BWCM001107055N1CL8TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 28000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0577 | Buy Now |
DISTI #
BWCM001107055N1CL8
|
Avnet Americas | Inductor Chip Unshielded Wirewound 5.1nH 0.2nH 100MHz 35Q-Factor Ceramic 1770mA 0402 T/R - Tape and Reel (Alt: BWCM001107055N1CL8) RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0486 / $0.0553 | Buy Now |
DISTI #
673-BWCM1107055N1CL8
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD RoHS: Compliant | 0 |
|
$0.0530 / $0.0570 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0508 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0505 / $0.0606 | Buy Now |
DISTI #
BWCM001107055N1CL8
|
Avnet Americas | Inductor Chip Unshielded Wirewound 5.1nH 0.2nH 100MHz 35Q-Factor Ceramic 1770mA 0402 T/R - Tape and Reel (Alt: BWCM001107055N1CL8) RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0486 / $0.0553 | Buy Now |
DISTI #
BWCM001107055N1CL8
|
Avnet Americas | Inductor Chip Unshielded Wirewound 5.1nH 0.2nH 100MHz 35Q-Factor Ceramic 1770mA 0402 T/R - Tape and Reel (Alt: BWCM001107055N1CL8) RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0486 / $0.0553 | Buy Now |
DISTI #
000000000006442384
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Min Qty: 4000 | 0 |
|
$0.0501 / $0.0537 | Buy Now |
Part Details for BWCM001107055N1CL8
BWCM001107055N1CL8 CAD Models
BWCM001107055N1CL8 Part Data Attributes
|
BWCM001107055N1CL8
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BWCM001107055N1CL8
Pulse Electronics Corporation
General Purpose Inductor, 0.0051uH, 3.9216%, 1 Element, Ceramic-Core, SMD, 0403, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0403 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 0.0051 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1.1 mm | |
Package Style | SMT | |
Package Width | 0.7 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current-Max | 1.77 A | |
Self Resonance Frequency | 8000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 3.9216% |