Part Details for BWCS0029282147NG00 by Pulse Electronics Corporation
Overview of BWCS0029282147NG00 by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for BWCS0029282147NG00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK5552
|
Newark | Wire Wound-Std/T&r |Pulse BWCS0029282147NG00 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.1140 | Buy Now |
DISTI #
553-BWCS0029282147NG00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 24000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0703 | Buy Now |
DISTI #
BWCS0029282147NG00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 47nH 2% 50MHZ 65Q-Factor Ceramic 1000mA 1008 T/R - Tape and Reel (Alt: BWCS0029282147NG00) RoHS: Compliant Min Qty: 30000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0573 / $0.0651 | Buy Now |
DISTI #
673-BWCS29282147NG00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD RoHS: Compliant | 0 |
|
$0.0630 / $0.0680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0599 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.0595 / $0.0763 | Buy Now |
DISTI #
BWCS0029282147NG00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 47nH 2% 50MHZ 65Q-Factor Ceramic 1000mA 1008 T/R - Tape and Reel (Alt: BWCS0029282147NG00) RoHS: Compliant Min Qty: 30000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0573 / $0.0651 | Buy Now |
DISTI #
BWCS0029282147NG00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 47nH 2% 50MHZ 65Q-Factor Ceramic 1000mA 1008 T/R - Tape and Reel (Alt: BWCS0029282147NG00) RoHS: Compliant Min Qty: 30000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0573 / $0.0651 | Buy Now |
DISTI #
BWCS0029282147NG00
|
Avnet Abacus | Inductor Chip Unshielded Wirewound 47nH 2% 50MHZ 65Q-Factor Ceramic 1000mA 1008 T/R - Tape and Reel (Alt: BWCS0029282147NG00) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for BWCS0029282147NG00
BWCS0029282147NG00 CAD Models
BWCS0029282147NG00 Part Data Attributes:
|
BWCS0029282147NG00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BWCS0029282147NG00
Pulse Electronics Corporation
General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1211 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.1 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 1500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 350 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 50 MHz | |
Tolerance | 2% |