Part Details for BWHC0018121010NJ00 by Pulse Electronics Corporation
Overview of BWHC0018121010NJ00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWHC0018121010NJ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK5821
|
Newark | Wire Wound-High Current/T&r |Pulse BWHC0018121010NJ00 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1280 | Buy Now |
DISTI #
553-BWHC0018121010NJ00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 20000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0918 | Buy Now |
DISTI #
BWHC0018121010NJ00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 10nH 5% 250MHz Ceramic 38Q-Factor 2A 0603 T/R - Tape and Reel (Alt: BWHC0018121010NJ00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0773 / $0.0879 | Buy Now |
DISTI #
673-BWHC18121010NJ00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current RoHS: Compliant | 0 |
|
$0.0880 / $0.0940 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0808 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0805 / $0.0964 | Buy Now |
DISTI #
BWHC0018121010NJ00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 10nH 5% 250MHz Ceramic 38Q-Factor 2A 0603 T/R - Tape and Reel (Alt: BWHC0018121010NJ00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0773 / $0.0879 | Buy Now |