Part Details for BWLS00241715100K00 by Pulse Electronics Corporation
Overview of BWLS00241715100K00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWLS00241715100K00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK6468
|
Newark | Wire Wound-Std/T&r |Pulse BWLS00241715100K00 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 / $0.1800 | Buy Now |
DISTI #
553-BWLS00241715100K00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 12000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1292 | Buy Now |
DISTI #
BWLS00241715100K00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 10uH 10% 2.5MHz 16Q-Factor Ferrite 400mA 0805 T/R - Tape and Reel (Alt: BWLS00241715100K00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1088 / $0.1237 | Buy Now |
DISTI #
673-BWLS241715100K00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD RoHS: Compliant | 0 |
|
$0.1240 / $0.1290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1138 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.1133 / $0.1357 | Buy Now |
DISTI #
BWLS00241715100K00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 10uH 10% 2.5MHz 16Q-Factor Ferrite 400mA 0805 T/R - Tape and Reel (Alt: BWLS00241715100K00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1088 / $0.1237 | Buy Now |
Part Details for BWLS00241715100K00
BWLS00241715100K00 CAD Models
BWLS00241715100K00 Part Data Attributes:
|
BWLS00241715100K00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BWLS00241715100K00
Pulse Electronics Corporation
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0907, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 0907 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 2.4 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.52 mm | |
Package Length | 2.4 mm | |
Package Style | SMT | |
Package Width | 1.72 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |