Part Details for BWR-12/415-D48A-C by Murata Power Solutions
Overview of BWR-12/415-D48A-C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWR-12/415-D48A-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K3476
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 10W, 12V, -12V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:415Ma, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Murata Power Solutions BWR-12/415-D48A-C Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Container: Tube | 0Tube |
|
$77.1700 | Buy Now |
DISTI #
BWR-12/415-D48A-C
|
TME | Converter: DC/DC, 10W, Uin: 18÷75V, Uout: 12VDC, Uout2: -12VDC, DIP Min Qty: 96 | 0 |
|
$86.7600 | RFQ |
DISTI #
000000000001708680
|
Sager | Isolated DC/DC Converters - Through Hole 10W 48-12V DUAL A DC/DC Min Qty: 1 | 0 |
|
$77.9400 / $83.9400 | Buy Now |