Part Details for BWR-15/670-D12A-C by Murata Manufacturing Co Ltd
Overview of BWR-15/670-D12A-C by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BWR-15/670-D12A-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BWR-15/670-D12A-C
|
Avnet Americas | Module DC-DC 2-OUT 15V/-15V 0.67A 20W 7-Pin Case C4 - Rail/Tube (Alt: BWR-15/670-D12A-C) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$131.9684 | Buy Now |
DISTI #
580-BWR15-670-D12A-C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 12-15V DUAL A DC/DC RoHS: Compliant | 108 |
|
$113.8500 / $113.9000 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE | 4 |
|
$122.7994 / $136.4438 | Buy Now |
DISTI #
BWR-15/670-D12A-C
|
TTI | Isolated DC/DC Converters - Through Hole 20W 12-15V DUAL A DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 48 Limited Supply - Call TTI |
|
$121.2800 | Buy Now |
DISTI #
BWR-15/670-D12A-C
|
Avnet Americas | Module DC-DC 2-OUT 15V/-15V 0.67A 20W 7-Pin Case C4 - Rail/Tube (Alt: BWR-15/670-D12A-C) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$131.9684 | Buy Now |
DISTI #
BWR-15/670-D12A-C
|
Avnet Americas | Module DC-DC 2-OUT 15V/-15V 0.67A 20W 7-Pin Case C4 - Rail/Tube (Alt: BWR-15/670-D12A-C) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$131.9684 | Buy Now |
DISTI #
BWR-15/670-D12A-C
|
Avnet Abacus | Module DC-DC 2-OUT 15V/-15V 0.67A 20W 7-Pin Case C4 (Alt: BWR-15/670-D12A-C) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 5 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for BWR-15/670-D12A-C
BWR-15/670-D12A-C CAD Models
BWR-15/670-D12A-C Part Data Attributes
|
BWR-15/670-D12A-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BWR-15/670-D12A-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid, DIP-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | DIP-8/7 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | IT ALSO HAS -15 V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDMA-P7 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.67 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES |