Part Details for BWR-5/1500-D24AC-C by Murata Manufacturing Co Ltd
Overview of BWR-5/1500-D24AC-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWR-5/1500-D24AC-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
BWR-5/1500-D24AC-C
|
Avnet Abacus | CDTBWR-5/1500-D24AC-C (Alt: BWR-5/1500-D24AC-C) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for BWR-5/1500-D24AC-C
BWR-5/1500-D24AC-C CAD Models
BWR-5/1500-D24AC-C Part Data Attributes:
|
BWR-5/1500-D24AC-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BWR-5/1500-D24AC-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 2 Output, Hybrid, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | ADDITIONAL -5V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
JESD-609 Code | e4 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,6LEAD,0.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO |
Alternate Parts for BWR-5/1500-D24AC-C
This table gives cross-reference parts and alternative options found for BWR-5/1500-D24AC-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWR-5/1500-D24AC-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BWR-5/1500-D24AC-C | DC-DC Regulated Power Supply Module, 2 Output, Hybrid, ROHS COMPLIANT PACKAGE-6 | Murata Power Solutions | BWR-5/1500-D24AC-C vs BWR-5/1500-D24AC-C |
BWR-5/1500-D24AC | DC-DC Regulated Power Supply Module, 2 Output, BIPolar, SMT-6 | C&D Technologies Inc | BWR-5/1500-D24AC-C vs BWR-5/1500-D24AC |
BWR-5/1500-D24AC | DC-DC Regulated Power Supply Module, 2 Output, BIPolar, | DATEL Inc | BWR-5/1500-D24AC-C vs BWR-5/1500-D24AC |