Part Details for BWR-5/6-3.3/7-D12-C by Murata Power Solutions
Overview of BWR-5/6-3.3/7-D12-C by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWR-5/6-3.3/7-D12-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K3518
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 33W, 6A, 7A, 5V, 3.3V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:33W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:6A, Width:50.8Mm Rohs Compliant: Yes |Murata Power Solutions BWR-5/6-3.3/7-D12-C Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for BWR-5/6-3.3/7-D12-C
BWR-5/6-3.3/7-D12-C CAD Models
BWR-5/6-3.3/7-D12-C Part Data Attributes:
|
BWR-5/6-3.3/7-D12-C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
BWR-5/6-3.3/7-D12-C
Murata Power Solutions
Power Supply Module, Hybrid,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | , MODULE,7LEAD,1.8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,7LEAD,1.8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Total Power Output-Max | 33 W |