Part Details for BWS110KT-73-6R8AA by Vitrohm Portuguesa LDA
Overview of BWS110KT-73-6R8AA by Vitrohm Portuguesa LDA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWS110KT-73-6R8AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6857
|
Newark | Resistor, 6R8, 10%, 1.1W, Axial Rohs Compliant: Yes |Vitrohm BWS110KT-73-6R8AA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2060 / $0.6430 | Buy Now |
DISTI #
BWS110KT-73-6R8AA
|
Avnet Abacus | Resistor, 6.8 Ohm, � 10%, 1.1 W, Axial Leaded, Wirewound, General Purpose - Tape and Reel (Alt: BWS110KT-73-6R8AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |